HDB-26AMMM-SL7A04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-26AMMM-SL7A04

DigiKey Part Number
1754-HDB-26AMMM-SL7A04-ND
Manufacturer
Manufacturer Product Number
HDB-26AMMM-SL7A04
Description
D-SUB, HIGH DENSITY, 2A, 26 PINS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD26 Black, Individual (Round) 13.12' (4.00m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
HD26
Number of Positions
26
Length
13.12' (4.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10638,84600 Kč6 388,46 Kč
Unit Price without VAT:638,84600 Kč
Unit Price with VAT:773,00366 Kč