
HDB-15PMMS-SL8001 | |
|---|---|
DigiKey Part Number | HDB-15PMMS-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-15PMMS-SL8001 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 24-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,63000 Kč | 206,63 Kč |
| 10 | 175,57600 Kč | 1 755,76 Kč |
| 30 | 162,46700 Kč | 4 874,01 Kč |
| 50 | 156,71240 Kč | 7 835,62 Kč |
| 100 | 149,23240 Kč | 14 923,24 Kč |
| 250 | 139,89428 Kč | 34 973,57 Kč |
| 500 | 133,22244 Kč | 66 611,22 Kč |
| 1 000 | 126,87136 Kč | 126 871,36 Kč |
| Unit Price without VAT: | 206,63000 Kč |
|---|---|
| Unit Price with VAT: | 250,02230 Kč |




