
HDB-15AFFM-SL7A03 | |
|---|---|
DigiKey Part Number | 1754-HDB-15AFFM-SL7A03-ND |
Manufacturer | |
Manufacturer Product Number | HDB-15AFFM-SL7A03 |
Description | D-SUB, HIGH DENSITY, 2A, 15 PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,64000 Kč | 442,64 Kč |
| 10 | 376,14800 Kč | 3 761,48 Kč |
| 25 | 352,58520 Kč | 8 814,63 Kč |
| 50 | 335,76300 Kč | 16 788,15 Kč |
| 100 | 319,74260 Kč | 31 974,26 Kč |
| 250 | 299,74372 Kč | 74 935,93 Kč |
| 500 | 285,45474 Kč | 142 727,37 Kč |
| Unit Price without VAT: | 442,64000 Kč |
|---|---|
| Unit Price with VAT: | 535,59440 Kč |


