4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLKB-04FGMS-GCP-209

DigiKey Part Number
1754-1509-ND
Manufacturer
Manufacturer Product Number
FLKB-04FGMS-GCP-209
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Cable Clamp
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7A
Number of Positions
4
Voltage Rating
300V
Shell Size - Insert
B-4
Cable Opening
0.177" ~ 0.185" (4.50mm ~ 4.70mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Copper Alloy, Chrome
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Shell Material
Copper Alloy
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1910,89000 Kč910,89 Kč
10774,23800 Kč7 742,38 Kč
25725,78320 Kč18 144,58 Kč
50691,16180 Kč34 558,09 Kč
100658,20540 Kč65 820,54 Kč
250617,05396 Kč154 263,49 Kč
Unit Price without VAT:910,89000 Kč
Unit Price with VAT:1 102,17690 Kč