4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLKB-04EGFS-GCP-001

DigiKey Part Number
1754-1510-ND
Manufacturer
Manufacturer Product Number
FLKB-04EGFS-GCP-001
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7A
Shell Size - Insert
B-4
Voltage Rating
300V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyphenylene Sulfide (PPS)
Fastening Type
Push-Pull
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1493,45000 Kč493,45 Kč
10419,35100 Kč4 193,51 Kč
25393,09080 Kč9 827,27 Kč
50374,33140 Kč18 716,57 Kč
100356,47670 Kč35 647,67 Kč
250334,18064 Kč83 545,16 Kč
500318,24988 Kč159 124,94 Kč
Unit Price without VAT:493,45000 Kč
Unit Price with VAT:597,07450 Kč