
FB-00BSMA-TL7001 | |
|---|---|
DigiKey Part Number | FB-00BSMA-TL7001-ND |
Manufacturer | |
Manufacturer Product Number | FB-00BSMA-TL7001 |
Description | CONN FBR OPTIC PLUG HSG FOR SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | SC Connectors | |
Simplex/Duplex | Simplex | |
Cable Diameter | 0.08" ~ 0.09" (2.0mm ~ 2.4mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyphenylene Oxide (PPO) | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,10200 Kč | 971,02 Kč |
| Unit Price without VAT: | 97,10200 Kč |
|---|---|
| Unit Price with VAT: | 117,49342 Kč |


