
ED-31AFMM-LL7A01 | |
|---|---|
DigiKey Part Number | ED-31AFMM-LL7A01-ND |
Manufacturer | |
Manufacturer Product Number | ED-31AFMM-LL7A01 |
Description | CIR CBL 31POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 31 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | E | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,60000 Kč | 693,60 Kč |
| 10 | 589,48400 Kč | 5 894,84 Kč |
| 30 | 580,71333 Kč | 17 421,40 Kč |
| Unit Price without VAT: | 693,60000 Kč |
|---|---|
| Unit Price with VAT: | 839,25600 Kč |



