
DMZ-11PMMC-QC8001 | |
|---|---|
DigiKey Part Number | 1754-DMZ-11PMMC-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | DMZ-11PMMC-QC8001 |
Description | X-LOK LARGE SIZE PANEL CONN 3+8P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Shell Size - Insert | M | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 10 | 314,38200 Kč | 3 143,82 Kč |
| 30 | 290,91333 Kč | 8 727,40 Kč |
| 60 | 277,03367 Kč | 16 622,02 Kč |
| 120 | 263,81533 Kč | 31 657,84 Kč |
| 270 | 249,15681 Kč | 67 272,34 Kč |
| 510 | 238,23631 Kč | 121 500,52 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |







