
CC-03PMFS-QC800P | |
|---|---|
DigiKey Part Number | CC-03PMFS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | CC-03PMFS-QC800P |
Description | MIDDLE RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 30 | 105,74600 Kč | 3 172,38 Kč |
| 50 | 101,99980 Kč | 5 099,99 Kč |
| 100 | 97,13040 Kč | 9 713,04 Kč |
| 250 | 91,05068 Kč | 22 762,67 Kč |
| 500 | 86,70746 Kč | 43 353,73 Kč |
| 1 000 | 82,57275 Kč | 82 572,75 Kč |
| 2 500 | 77,40913 Kč | 193 522,83 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |




