
CAP-WACMQPC1 | |
|---|---|
DigiKey Part Number | CAP-WACMQPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMQPC1 |
Description | WATERPROOF CAP X-LOK C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 30 | 40,26000 Kč | 1 207,80 Kč |
| 50 | 38,83380 Kč | 1 941,69 Kč |
| 100 | 36,97750 Kč | 3 697,75 Kč |
| 250 | 34,66096 Kč | 8 665,24 Kč |
| 500 | 33,00592 Kč | 16 502,96 Kč |
| 1 000 | 31,43086 Kč | 31 430,86 Kč |
| 2 500 | 29,46422 Kč | 73 660,55 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


