
CAP-WDVCSPA1 | |
|---|---|
DigiKey Part Number | CAP-WDVCSPA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WDVCSPA1 |
Description | CONN COVER FOR DVI CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DVI Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | DVI Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,14000 Kč | 147,14 Kč |
| 10 | 124,99500 Kč | 1 249,95 Kč |
| 30 | 115,66267 Kč | 3 469,88 Kč |
| 50 | 111,56500 Kč | 5 578,25 Kč |
| 100 | 106,24150 Kč | 10 624,15 Kč |
| 250 | 99,59008 Kč | 24 897,52 Kč |
| 500 | 94,83994 Kč | 47 419,97 Kč |
| 1 000 | 90,31713 Kč | 90 317,13 Kč |
| Unit Price without VAT: | 147,14000 Kč |
|---|---|
| Unit Price with VAT: | 178,03940 Kč |


