Connector Cap (Cover) For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WD2CSPA1

DigiKey Part Number
CAP-WD2CSPA1-ND
Manufacturer
Manufacturer Product Number
CAP-WD2CSPA1
Description
WATERPROOF CAP FOR D-SUB PANEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors
Features
Waterproof
Number of Positions
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,82100 Kč728,21 Kč
3067,37567 Kč2 021,27 Kč
5064,98880 Kč3 249,44 Kč
10061,88320 Kč6 188,32 Kč
25058,00740 Kč14 501,85 Kč
50055,23944 Kč27 619,72 Kč
1 00052,60461 Kč52 604,61 Kč
2 50049,31439 Kč123 285,98 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč