
CAP-WD1CSPA1 | |
|---|---|
DigiKey Part Number | CAP-WD1CSPA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WD1CSPA1 |
Description | WATERPROOF CAP FOR D-SUB PANEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors | |
Features | Waterproof | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,19900 Kč | 731,99 Kč |
| 30 | 67,72567 Kč | 2 031,77 Kč |
| 50 | 65,32480 Kč | 3 266,24 Kč |
| 100 | 62,20450 Kč | 6 220,45 Kč |
| 250 | 58,30892 Kč | 14 577,23 Kč |
| 500 | 55,52670 Kč | 27 763,35 Kč |
| 1 000 | 52,87779 Kč | 52 877,79 Kč |
| 2 500 | 49,57040 Kč | 123 926,00 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |




