
CAP-WBDFSPC1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBDFSPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBDFSPC1 |
Description | M SERIES, ACCESSORY, WATERPROOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,35520 Kč | 733,88 Kč |
| 50 | 27,95260 Kč | 1 397,63 Kč |
| 100 | 26,61500 Kč | 2 661,50 Kč |
| 250 | 24,94732 Kč | 6 236,83 Kč |
| 500 | 23,75630 Kč | 11 878,15 Kč |
| 1 000 | 22,62241 Kč | 22 622,41 Kč |
| 2 500 | 21,20664 Kč | 53 016,60 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



