
BBD-06PMFP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-BBD-06PMFP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BBD-06PMFP-LC7001 |
Description | CERES, STANDARD SIZE, 10A+5A, 06 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 10A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 155,66500 Kč | 1 556,65 Kč |
| 25 | 145,91880 Kč | 3 647,97 Kč |
| 50 | 138,94680 Kč | 6 947,34 Kč |
| 100 | 132,31400 Kč | 13 231,40 Kč |
| 250 | 124,03332 Kč | 31 008,33 Kč |
| 500 | 118,11702 Kč | 59 058,51 Kč |
| 1 000 | 112,48489 Kč | 112 484,89 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |


