
BBD-06BFMA-LL7001 | |
|---|---|
DigiKey Part Number | BBD-06BFMA-LL7001-ND |
Manufacturer | |
Manufacturer Product Number | BBD-06BFMA-LL7001 |
Description | STANDARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A, 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,34000 Kč | 243,34 Kč |
| 10 | 206,85800 Kč | 2 068,58 Kč |
| 30 | 191,42167 Kč | 5 742,65 Kč |
| 50 | 184,64220 Kč | 9 232,11 Kč |
| 100 | 175,83070 Kč | 17 583,07 Kč |
| 250 | 164,82740 Kč | 41 206,85 Kč |
| 500 | 156,96774 Kč | 78 483,87 Kč |
| 1 000 | 149,48531 Kč | 149 485,31 Kč |
| Unit Price without VAT: | 243,34000 Kč |
|---|---|
| Unit Price with VAT: | 294,44140 Kč |





