3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-03BFMA-LL7001

DigiKey Part Number
BB-03BFMA-LL7001-ND
Manufacturer
Manufacturer Product Number
BB-03BFMA-LL7001
Description
STANDARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
10A
Shell Size - Insert
B
Voltage Rating
250VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
A
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon, Glass Filled
Shell Material
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,45000 Kč230,45 Kč
10195,81200 Kč1 958,12 Kč
30181,18567 Kč5 435,57 Kč
50174,77320 Kč8 738,66 Kč
100166,42900 Kč16 642,90 Kč
250156,01584 Kč39 003,96 Kč
500148,57500 Kč74 287,50 Kč
1 000141,49226 Kč141 492,26 Kč
Manufacturers Standard Package
Unit Price without VAT:230,45000 Kč
Unit Price with VAT:278,84450 Kč