3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
ABB-03PMFS-LC7001
ABB-03PMFS-LC7001

ABB-03PMFS-LC7001

DigiKey Part Number
ABB-03PMFS-LC7001-ND
Manufacturer
Manufacturer Product Number
ABB-03PMFS-LC7001
Description
CONN RCPT FMALE 3POS GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
10A
Shell Size - Insert
B
Voltage Rating
300V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyamide (PA), Nylon, Glass Filled
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,82000 Kč102,82 Kč
1087,44700 Kč874,47 Kč
3080,91233 Kč2 427,37 Kč
5078,04960 Kč3 902,48 Kč
10074,32070 Kč7 432,07 Kč
25069,66740 Kč17 416,85 Kč
50066,34302 Kč33 171,51 Kč
1 00063,17861 Kč63 178,61 Kč
2 50059,22770 Kč148 069,25 Kč
Manufacturers Standard Package
Unit Price without VAT:102,82000 Kč
Unit Price with VAT:124,41220 Kč