



BB-03BFFA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1363-ND |
Manufacturer | |
Manufacturer Product Number | BB-03BFFA-LL7001 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,92000 Kč | 2 129,20 Kč |
| 30 | 197,03133 Kč | 5 910,94 Kč |
| 50 | 190,05280 Kč | 9 502,64 Kč |
| 100 | 180,98390 Kč | 18 098,39 Kč |
| 250 | 169,65964 Kč | 42 414,91 Kč |
| 500 | 161,56912 Kč | 80 784,56 Kč |
| 1 000 | 153,86746 Kč | 153 867,46 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |




