AU-04PMMS-LC7001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 20
Unit Price: 114,23000 Kč
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-04PMMS-LC7001

DigiKey Part Number
1754-AU-04PMMS-LC7001-ND
Manufacturer
Manufacturer Product Number
AU-04PMMS-LC7001
Description
CERES, MINI SIZE, 2A, 04 PINS, R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
A
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1080,04400 Kč800,44 Kč
2575,01320 Kč1 875,33 Kč
5071,43520 Kč3 571,76 Kč
10068,02090 Kč6 802,09 Kč
25063,76252 Kč15 940,63 Kč
50060,71950 Kč30 359,75 Kč
1 00057,82345 Kč57 823,45 Kč
2 50054,20709 Kč135 517,73 Kč
Manufacturers Standard Package
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč