
AU-04PMMP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-AU-04PMMP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | AU-04PMMP-LC7001 |
Description | CERES, MINI SIZE, 2A, 04 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 97,11600 Kč | 971,16 Kč |
| 25 | 91,02200 Kč | 2 275,55 Kč |
| 50 | 86,67560 Kč | 4 333,78 Kč |
| 100 | 82,53680 Kč | 8 253,68 Kč |
| 250 | 77,37008 Kč | 19 342,52 Kč |
| 500 | 73,67820 Kč | 36 839,10 Kč |
| 1 000 | 70,16440 Kč | 70 164,40 Kč |
| 2 500 | 65,77674 Kč | 164 441,85 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |


