ASSP-05-F-A-C-SA.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASSP-05-F-A-C-SA

DigiKey Part Number
1754-ASSP-05-F-A-C-SA-ND
Manufacturer
Manufacturer Product Number
ASSP-05-F-A-C-SA
Description
ACC, XLOK, TERMINAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,82000 Kč294,82 Kč
10250,56700 Kč2 505,67 Kč
25234,86640 Kč5 871,66 Kč
50223,65620 Kč11 182,81 Kč
100212,98480 Kč21 298,48 Kč
250199,66020 Kč49 915,05 Kč
500190,14062 Kč95 070,31 Kč
1 000181,07711 Kč181 077,11 Kč
Manufacturers Standard Package
Unit Price without VAT:294,82000 Kč
Unit Price with VAT:356,73220 Kč