Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASST-C-05-W-A

DigiKey Part Number
1754-ASST-C-05-W-A-ND
Manufacturer
Manufacturer Product Number
ASST-C-05-W-A
Description
X-LOK, ACCESSORY, N/A, N/A PINS,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 092,59000 Kč3 092,59 Kč
102 629,03400 Kč26 290,34 Kč
252 464,58560 Kč61 614,64 Kč
502 347,12700 Kč117 356,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 092,59000 Kč
Unit Price with VAT:3 742,03390 Kč