
| ABB-03RMFS-LC7001 | |
|---|---|
| DigiKey Part Number | 1754-1335-ND | 
| Manufacturer | |
| Manufacturer Product Number | ABB-03RMFS-LC7001 | 
| Description | CONN RCPT FMALE 3P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 3 | |
| Shell Size - Insert | B | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Rear Side Nut | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA), Nylon, Glass Filled | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 10A | |
| Voltage Rating | 300V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA), Nylon, Glass Filled | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 95,08000 Kč | 95,08 Kč | 
| 10 | 80,72700 Kč | 807,27 Kč | 
| 30 | 74,69367 Kč | 2 240,81 Kč | 
| 50 | 72,04280 Kč | 3 602,14 Kč | 
| 100 | 68,60360 Kč | 6 860,36 Kč | 
| 250 | 64,30800 Kč | 16 077,00 Kč | 
| 500 | 61,23954 Kč | 30 619,77 Kč | 
| 1 000 | 58,31859 Kč | 58 318,59 Kč | 
| 2 500 | 54,67143 Kč | 136 678,58 Kč | 
| Unit Price without VAT: | 95,08000 Kč | 
|---|---|
| Unit Price with VAT: | 115,04680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic