
8AP-06PMMP-SF7001 | |
|---|---|
DigiKey Part Number | 8AP-06PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-06PMMP-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,66700 Kč | 876,67 Kč |
| 30 | 81,11533 Kč | 2 433,46 Kč |
| 50 | 78,24280 Kč | 3 912,14 Kč |
| 100 | 74,50510 Kč | 7 450,51 Kč |
| 250 | 69,84020 Kč | 17 460,05 Kč |
| 500 | 66,50822 Kč | 33 254,11 Kč |
| 1 000 | 63,33606 Kč | 63 336,06 Kč |
| 2 500 | 59,37504 Kč | 148 437,60 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |




