
8AP-06AFFM-QL5A01 | |
|---|---|
DigiKey Part Number | 8AP-06AFFM-QL5A01-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-06AFFM-QL5A01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 209,43400 Kč | 2 094,34 Kč |
| 30 | 193,79767 Kč | 5 813,93 Kč |
| 50 | 186,93260 Kč | 9 346,63 Kč |
| 100 | 178,01050 Kč | 17 801,05 Kč |
| 250 | 166,87196 Kč | 41 717,99 Kč |
| 500 | 158,91454 Kč | 79 457,27 Kč |
| 1 000 | 151,33952 Kč | 151 339,52 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |


