Terminal Receptacle, Male Pin Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Receptacle, Male Pin Connector Screw
SLPRATPNR
SLPRATPNR

SLPRATPNR

DigiKey Part Number
965-SLPRATPNR-ND
Manufacturer
Manufacturer Product Number
SLPRATPNR
Description
SURLOK PLUS, RECEPTACLE, 5.7MM,
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Screw
Wire Gauge
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
10190,85100 Kč1 908,51 Kč
25178,90280 Kč4 472,57 Kč
50170,35680 Kč8 517,84 Kč
100163,30140 Kč16 330,14 Kč
Manufacturers Standard Package
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč