SLPRATPNO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPRATPNO
SLPRATPNO
SLPRATPNO

SLPRATPNO

DigiKey Part Number
965-SLPRATPNO-ND
Manufacturer
Manufacturer Product Number
SLPRATPNO
Description
SURLOK PLUS, RECEPTACLE, 5.7MM,
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Screw
Wire Gauge
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1176,02000 Kč176,02 Kč
10149,65800 Kč1 496,58 Kč
25140,27400 Kč3 506,85 Kč
50133,57460 Kč6 678,73 Kč
100127,19960 Kč12 719,96 Kč
250121,45544 Kč30 363,86 Kč
Manufacturers Standard Package
Unit Price without VAT:176,02000 Kč
Unit Price with VAT:212,98420 Kč