SLPPB35BNB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPPB35BNB0
SLPPB35BNB0
SLPPB35BNB0

SLPPB35BNB0

DigiKey Part Number
965-SLPPB35BNB0-ND
Manufacturer
Manufacturer Product Number
SLPPB35BNB0
Description
SURLOK PLUS, RIGHT ANGLE PLUG, 8
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
2 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1406,48000 Kč406,48 Kč
10345,53600 Kč3 455,36 Kč
25323,89200 Kč8 097,30 Kč
50308,43720 Kč15 421,86 Kč
100293,72120 Kč29 372,12 Kč
Manufacturers Standard Package
Unit Price without VAT:406,48000 Kč
Unit Price with VAT:491,84080 Kč