
SLPPB35BNR3 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BNR3 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,48000 Kč | 406,48 Kč |
| 10 | 345,53600 Kč | 3 455,36 Kč |
| 25 | 323,89200 Kč | 8 097,30 Kč |
| 50 | 308,43720 Kč | 15 421,86 Kč |
| 100 | 293,72120 Kč | 29 372,12 Kč |
| 250 | 275,34916 Kč | 68 837,29 Kč |
| 500 | 262,22196 Kč | 131 110,98 Kč |
| Unit Price without VAT: | 406,48000 Kč |
|---|---|
| Unit Price with VAT: | 491,84080 Kč |

