
| SLPIRC70CPSR2 | |
|---|---|
| DigiKey Part Number | SLPIRC70CPSR2-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLPIRC70CPSR2 | 
| Description | 10.3MM SURLOK PLUS RECEPTACLE PA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2/0 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Industrial Operations | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Female, Receptacle (Socket) | |
| Termination | Crimp | |
| Wire Gauge | 2/0 AWG | |
| Color | Red | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 437,76000 Kč | 437,76 Kč | 
| 10 | 372,01100 Kč | 3 720,11 Kč | 
| 25 | 348,70840 Kč | 8 717,71 Kč | 
| 50 | 332,06800 Kč | 16 603,40 Kč | 
| 100 | 316,22830 Kč | 31 622,83 Kč | 
| 250 | 296,45056 Kč | 74 112,64 Kč | 
| 500 | 282,31828 Kč | 141 159,14 Kč | 
| Unit Price without VAT: | 437,76000 Kč | 
|---|---|
| Unit Price with VAT: | 529,68960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic