cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRC70CPSB0

DigiKey Part Number
SLPIRC70CPSB0-ND
Manufacturer
Manufacturer Product Number
SLPIRC70CPSB0
Description
10.3MMSURLOK PLUS RECEPTACLE PAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,26000 Kč438,26 Kč
10372,44000 Kč3 724,40 Kč
25349,11080 Kč8 727,77 Kč
50332,45100 Kč16 622,55 Kč
100316,59310 Kč31 659,31 Kč
250296,79252 Kč74 198,13 Kč
500282,64394 Kč141 321,97 Kč
Manufacturers Standard Package
Unit Price without VAT:438,26000 Kč
Unit Price with VAT:530,29460 Kč