



SLPIPA25BSO3 | |
|---|---|
DigiKey Part Number | 965-SLPIPA25BSO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSO3 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,08000 Kč | 286,08 Kč |
| 10 | 243,07600 Kč | 2 430,76 Kč |
| 25 | 227,85080 Kč | 5 696,27 Kč |
| 50 | 216,97740 Kč | 10 848,87 Kč |
| 100 | 206,62020 Kč | 20 662,02 Kč |
| 250 | 193,69388 Kč | 48 423,47 Kč |
| 500 | 184,45850 Kč | 92 229,25 Kč |
| 1 000 | 175,66547 Kč | 175 665,47 Kč |
| Unit Price without VAT: | 286,08000 Kč |
|---|---|
| Unit Price with VAT: | 346,15680 Kč |


