
SLPHPM10BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPHPM10BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM10BNB2 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 150,36974 Kč | 23 307,31 Kč |
| Unit Price without VAT: | 150,36974 Kč |
|---|---|
| Unit Price with VAT: | 181,94739 Kč |






