Terminal Plug, Female Socket Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPB50BSR1

DigiKey Part Number
965-SLPHPB50BSR1-ND
Manufacturer
Manufacturer Product Number
SLPHPB50BSR1
Description
SURLOK PLUS, 8.0MM, 1500V DC, RI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1 AWG
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1403,58000 Kč403,58 Kč
10343,04400 Kč3 430,44 Kč
30317,44767 Kč9 523,43 Kč
50306,21380 Kč15 310,69 Kč
100291,60760 Kč29 160,76 Kč
250273,36456 Kč68 341,14 Kč
500260,33404 Kč130 167,02 Kč
Manufacturers Standard Package
Unit Price without VAT:403,58000 Kč
Unit Price with VAT:488,33180 Kč