
SLPHIRMTPNR1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMTPNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPNR1 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,67000 Kč | 141,67 Kč |
| 10 | 120,30100 Kč | 1 203,01 Kč |
| 25 | 112,76080 Kč | 2 819,02 Kč |
| 50 | 107,37600 Kč | 5 368,80 Kč |
| 100 | 102,25040 Kč | 10 225,04 Kč |
| 250 | 95,84908 Kč | 23 962,27 Kč |
| 500 | 91,27702 Kč | 45 638,51 Kč |
| 1 000 | 86,92408 Kč | 86 924,08 Kč |
| 2 500 | 81,48935 Kč | 203 723,38 Kč |
| Unit Price without VAT: | 141,67000 Kč |
|---|---|
| Unit Price with VAT: | 171,42070 Kč |






