1 mOhms ±5% 20W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS85181L000JT35

DigiKey Part Number
WSBS85181L000JT35-ND
Manufacturer
Manufacturer Product Number
WSBS85181L000JT35
Description
RESISTOR SHUNT 0.001 OHM 5% 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 20W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
1 mOhms
Manufacturer
Vishay Dale
Tolerance
±5%
Series
Power (Watts)
20W
Packaging
Tray
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-65°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Shunt Fixture, 60mm Pitch
Composition
Metal Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1519,72000 Kč519,72 Kč
10369,64300 Kč3 696,43 Kč
30322,00900 Kč9 660,27 Kč
60297,70183 Kč17 862,11 Kč
120277,05142 Kč33 246,17 Kč
270256,80615 Kč69 337,66 Kč
510243,42825 Kč124 148,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:519,72000 Kč
Unit Price with VAT:628,86120 Kč