Similar

SLPHIRBBPSO1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBBPSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBBPSO1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 202,27400 Kč | 2 022,74 Kč |
| 30 | 187,17633 Kč | 5 615,29 Kč |
| 50 | 180,54500 Kč | 9 027,25 Kč |
| 100 | 171,92740 Kč | 17 192,74 Kč |
| 250 | 161,16972 Kč | 40 292,43 Kč |
| 500 | 153,48320 Kč | 76 741,60 Kč |
| 1 000 | 146,16666 Kč | 146 166,66 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |







