
SLPHPB50BSO1 | |
|---|---|
DigiKey Part Number | 965-SLPHPB50BSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPB50BSO1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1 AWG |
Packaging Bag | Color Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 351,65400 Kč | 3 516,54 Kč |
| 30 | 325,40600 Kč | 9 762,18 Kč |
| 50 | 313,89080 Kč | 15 694,54 Kč |
| 100 | 298,91490 Kč | 29 891,49 Kč |
| 250 | 280,21748 Kč | 70 054,37 Kč |
| 500 | 266,85812 Kč | 133 429,06 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |



