
PV-692875-0P2 | |
|---|---|
DigiKey Part Number | 956-PV-692875-0P2-ND |
Manufacturer | |
Manufacturer Product Number | PV-692875-0P2 |
Description | 4&6MM/10&12AWG SOCKET (H4 PLUS S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Solar 10-12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 16,47800 Kč | 164,78 Kč |
| 25 | 15,44640 Kč | 386,16 Kč |
| 50 | 14,70980 Kč | 735,49 Kč |
| 100 | 14,00450 Kč | 1 400,45 Kč |
| 250 | 13,12776 Kč | 3 281,94 Kč |
| 800 | 12,09245 Kč | 9 673,96 Kč |
| 1 600 | 11,51508 Kč | 18 424,13 Kč |
| 3 200 | 10,96554 Kč | 35 089,73 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |


