


PT07P-12-3P | |
|---|---|
DigiKey Part Number | 339-PT07P-12-3P-ND |
Manufacturer | |
Manufacturer Product Number | PT07P-12-3P |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1kVAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,15000 Kč | 1 177,15 Kč |
| 10 | 1 000,55500 Kč | 10 005,55 Kč |
| 25 | 937,93040 Kč | 23 448,26 Kč |
| 50 | 893,20040 Kč | 44 660,02 Kč |
| 100 | 850,61640 Kč | 85 061,64 Kč |
| 250 | 797,43936 Kč | 199 359,84 Kč |
| Unit Price without VAT: | 1 177,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,35150 Kč |





