23 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06E-16-23P(SR)

DigiKey Part Number
339-PT06E-16-23P(SR)-ND
Manufacturer
Manufacturer Product Number
PT06E-16-23P(SR)
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
23
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-23
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
7.5A, 13A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 708,21000 Kč1 708,21 Kč
101 451,92400 Kč14 519,24 Kč
251 361,08440 Kč34 027,11 Kč
501 296,18740 Kč64 809,37 Kč
1001 234,41200 Kč123 441,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 708,21000 Kč
Unit Price with VAT:2 066,93410 Kč