



PT02E-16-23P | |
|---|---|
DigiKey Part Number | PT02E-16-23P-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-16-23P |
Description | CONN RCPT MALE 23P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 16-23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,15000 Kč | 550,15 Kč |
| 10 | 467,64600 Kč | 4 676,46 Kč |
| 25 | 438,35440 Kč | 10 958,86 Kč |
| 50 | 417,44440 Kč | 20 872,22 Kč |
| 100 | 397,52780 Kč | 39 752,78 Kč |
| 250 | 372,66748 Kč | 93 166,87 Kč |
| 500 | 354,90526 Kč | 177 452,63 Kč |
| Unit Price without VAT: | 550,15000 Kč |
|---|---|
| Unit Price with VAT: | 665,68150 Kč |




