11 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Circular Connector Plug, Female Sockets Solder Cup
PT06A-18-11S
PT06A-18-11S

PT06A-18-11S

DigiKey Part Number
PT06A-18-11S-ND
Manufacturer
Manufacturer Product Number
PT06A-18-11S
Description
CONN PLUG FMALE 11P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
11
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,80000 Kč1 106,80 Kč
10940,81500 Kč9 408,15 Kč
25881,94120 Kč22 048,53 Kč
50839,87380 Kč41 993,69 Kč
100799,83060 Kč79 983,06 Kč
250749,83020 Kč187 457,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,80000 Kč
Unit Price with VAT:1 339,22800 Kč