
10-101980-183 | |
|---|---|
DigiKey Part Number | 339-10-101980-183-ND |
Manufacturer | |
Manufacturer Product Number | 10-101980-183 |
Description | CONN CAB CLAMP SZ18 1 3/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1 3/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.740" (18.80mm) | |
Diameter - Outside | 1.155" (29.34mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class A and P Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,56000 Kč | 676,56 Kč |
| 10 | 574,94600 Kč | 5 749,46 Kč |
| 25 | 538,96000 Kč | 13 474,00 Kč |
| 50 | 513,24160 Kč | 25 662,08 Kč |
| 100 | 488,76410 Kč | 48 876,41 Kč |
| 250 | 458,20072 Kč | 114 550,18 Kč |
| Unit Price without VAT: | 676,56000 Kč |
|---|---|
| Unit Price with VAT: | 818,63760 Kč |








