6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
PT02A-10-6S(025)
PT02A-10-6S(025)

PT02A-10-6S(025)

DigiKey Part Number
PT02A10-6S(025)-ND
Manufacturer
Manufacturer Product Number
PT02A-10-6S(025)
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,55000 Kč415,55 Kč
10353,24900 Kč3 532,49 Kč
25331,12160 Kč8 278,04 Kč
50315,31440 Kč15 765,72 Kč
100300,27350 Kč30 027,35 Kč
250281,49164 Kč70 372,91 Kč
500268,07054 Kč134 035,27 Kč
Manufacturers Standard Package
Unit Price without VAT:415,55000 Kč
Unit Price with VAT:502,81550 Kč