MS3420-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3420-4A

DigiKey Part Number
339-MS3420-4A-ND
Manufacturer
Manufacturer Product Number
MS3420-4A
Description
BUSHING FOR 10&12S,10&12SL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Bushing, Telescoping
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Bushing, Telescoping
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Rubber
Features
-
Color
-
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
91516,00722 Kč14 646,61 Kč
Unit Price without VAT:16,00722 Kč
Unit Price with VAT:19,36874 Kč