
MS3108E20-29P | |
|---|---|
DigiKey Part Number | 339-MS3108E20-29P-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E20-29P |
Description | CONN PLUG MALE 17P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 17 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-29 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,77000 Kč | 1 705,77 Kč |
| 10 | 1 449,89500 Kč | 14 498,95 Kč |
| 25 | 1 359,18640 Kč | 33 979,66 Kč |
| 50 | 1 294,38000 Kč | 64 719,00 Kč |
| 100 | 1 232,68730 Kč | 123 268,73 Kč |
| Unit Price without VAT: | 1 705,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 063,98170 Kč |


