


MS3102E20-29S | |
|---|---|
DigiKey Part Number | 339-MS3102E20-29S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-29S |
Description | CONN RCPT FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-29 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,68000 Kč | 601,68 Kč |
| 10 | 511,33500 Kč | 5 113,35 Kč |
| 25 | 479,30960 Kč | 11 982,74 Kč |
| 50 | 456,44340 Kč | 22 822,17 Kč |
| 100 | 434,67030 Kč | 43 467,03 Kč |
| 250 | 407,48812 Kč | 101 872,03 Kč |
| 500 | 388,06788 Kč | 194 033,94 Kč |
| Unit Price without VAT: | 601,68000 Kč |
|---|---|
| Unit Price with VAT: | 728,03280 Kč |




