
MS3108E10SL-3S | |
|---|---|
DigiKey Part Number | 339-MS3108E10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E10SL-3S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,35000 Kč | 1 154,35 Kč |
| 10 | 981,14700 Kč | 9 811,47 Kč |
| 25 | 919,73600 Kč | 22 993,40 Kč |
| 50 | 875,87260 Kč | 43 793,63 Kč |
| 100 | 834,11360 Kč | 83 411,36 Kč |
| 250 | 781,96780 Kč | 195 491,95 Kč |
| Unit Price without VAT: | 1 154,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,76350 Kč |




